7-1617599-3

Heilind Number:AMP7-1617599-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617599-3
ECAD Model:
3D Model

Description:

PRMGAT-18XW=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617599-3
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP7-1617599-3

Detailed Description

Elevate your circuit board's performance with the PRMGAT-18XW=RELAY, a high-quality signal relay designed for precision switching applications. With a low coil resistance of 880 Ω and a reliable coil voltage of 18 VDC, this DPDT relay ensures efficient and consistent operation. Featuring a 2 Form C contact configuration with 2 C/O contacts, it offers versatile connectivity options. The maximum switching voltage of 28 VDC guarantees safe and stable performance. Equipped with PC pin termination, installation is quick and easy. With a contact current rating of 1 A, this relay is ideal for a wide range of signal and communication systems. Upgrade with confidence, knowing this relay is built to last. Please note that this product is non-RoHS compliant.