| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617748-4 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| SKU: | AMP7-1617748-4 |
7-1617748-4
Specifications
Detailed Description
Introducing the FCA-125-CX3 Power Relay, a reliable component designed for high-performance applications. This horizontal flange mount relay boasts a contact rating of 25 A, ensuring efficient power transfer. With silver cadmium oxide (AgCdO) contacts offering superior conductivity, this relay guarantees optimal performance. Featuring a single pole, double throw (SPDT) contact arrangement with one normally open (C/O) contact, it provides versatile switching capabilities. The solder hook terminal configuration facilitates easy installation. Operating seamlessly in a wide temperature range from -70 to 125 °C, this relay is suited for harsh environments. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, it offers reliable control. Trust in the FCA-125-CX3 for your power relay needs.

