7-1617748-6

Heilind Number:AMP7-1617748-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617748-6
ECAD Model:
3D Model

Description:

FCA-125-CX8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617748-6
Amperage:25 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
SKU:AMP7-1617748-6

Detailed Description

Introducing the FCA-125-CX8 Power Relay, a reliable component designed for high-performance applications. With a rated amperage of 25 A and a horizontal flange mount, this relay offers efficient power switching. Featuring silver cadmium oxide contacts with gold plating, it ensures optimal conductivity and durability. The coil operates at 115 VAC with a low current draw of 0.04 A, making it energy-efficient. Suitable for a wide temperature range from -70 to 125 °C, this relay guarantees reliable operation in harsh environments. Its 1 Form C, SPDT contact arrangement provides versatile switching capabilities. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component for your electronic systems.