| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617751-9 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 80 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP7-1617751-9 |
7-1617751-9
Specifications
Detailed Description
Enhance your power relay solutions with the FCA-210-AY2, a versatile component designed for reliable performance in various applications. Operating at an amperage of 10A, this relay features a Raised Vertical Flange Mount for easy installation. Its contact material of Silver Cadmium Oxide (AgCdO) ensures efficient conduction, while the DPDT, 2 C/O contact arrangement offers flexibility in control. With a coil resistance of 80 Ω and a coil voltage of 12 VDC, it provides stable operation even in extreme temperatures ranging from -70 to 125 °C. The terminal configuration of Socket Pin(s) allows for convenient connectivity. Trust in the FCA-210-AY2 for efficient and durable relay functionality.

