| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617758-7 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP7-1617758-7 |
7-1617758-7
Specifications
Detailed Description
Enhance your power relay selection with the FCB-205-BZ2, a versatile component designed for high-performance applications. With a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures reliable conductivity and longevity. Featuring a double-pole, double-throw (DPDT) configuration with two normally open and two normally closed contacts, it offers flexibility in circuit control. Operating at 5 A and 12 VDC, with a coil resistance of 125 Ω, this relay is suitable for a wide range of power distribution systems. Its robust construction, capable of withstanding temperatures from -70 to 125 °C, makes it ideal for demanding environments. Solder pins facilitate easy installation, while non-bracket mounting allows for seamless integration. Rest assured of its quality, as it adheres to RoHS compliance standards. Elevate your relay solutions with the FCB-205-BZ2, the epitome of performance and reliability.

