| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617758-8 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP7-1617758-8 |
7-1617758-8
Specifications
Detailed Description
Enhance your circuitry with the FCB-205-BZ3 Power Relay, a reliable component designed for seamless performance. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring optimal conductivity, it offers a current rating of 5 A. Its compact design features no brackets for easy integration, while the solder pin terminal configuration facilitates secure connections. The coil resistance of 500 Ω and coil voltage of 28 VDC make it suitable for a wide range of applications, even in extreme operating temperatures ranging from -70 to 125 °C. Meeting RoHS compliance standards, this DPDT relay with 2 C/O contact arrangement guarantees efficient and environmentally friendly operation. Elevate your relay system with this high-quality component.

