FCB-205-BZ4

Heilind Number:AMP7-1617758-9
Manufacturer:TE Connectivity
Manufacturer Number:FCB-205-BZ4
ECAD Model:
3D Model

Description:

FCB-205-BZ4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCB-205-BZ4
Amperage:5 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP7-1617758-9

Detailed Description

Enhance your power relay capabilities with the FCB-205-BZ4, a high-performance component designed for optimal efficiency and durability. Featuring a contact material of Silver Cadmium Oxide (AgCdO) and a coil resistance of 500 Ω, this relay ensures reliable conductivity and seamless operation. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it offers versatile switching options for your applications. Operating at a wide temperature range from -70 to 125 °C, it is suitable for diverse environmental conditions. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your relay system with the FCB-205-BZ4 and experience superior performance.