| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617760-0 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/5-024M |
| SKU: | AMP7-1617760-0 |
7-1617760-0
Specifications
Detailed Description
Experience reliable power control with our FCB-405-0524M=M83536/5-024M power relay. Featuring a 5 A amperage capacity and horizontal flange mount, this relay ensures efficient performance in various applications. Crafted with silver cadmium oxide (AgCdO) contacts, it guarantees high conductivity and durability. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, it operates seamlessly in demanding conditions ranging from -70 to 125 °C. The solder hook terminal configuration offers easy installation. Boasting a 4 Form C, 4PDT, 4 C/O contact arrangement, this relay provides versatile switching capabilities. Trust in its quality and functionality for your power relay needs. Note that this product is not RoHS compliant.

