7-1617760-2

Heilind Number:AMP7-1617760-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617760-2
ECAD Model:
3D Model

Description:

FCB-405-0609M=M83536/6-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617760-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-009M
SKU:AMP7-1617760-2

Detailed Description

Introducing the FCB-405-0609M, a high-performance power relay designed for robust and reliable operation in demanding environments. With a contact arrangement of 4 Form C (4PDT), this relay offers versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures excellent conductivity and corrosion resistance. Operating at an amperage of 5A and featuring a coil resistance of 100Ω, it delivers efficient performance. The plain case mount type and solder pins terminal configuration make it easy to install. With a coil voltage of 12VDC and a maximum switching voltage of 115/200VAC (400Hz), this relay is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -70 to 125°C, it is ideal for use in extreme conditions. Please note that this product is not RoHS compliant. Also known as M83536/6-009M, this power relay is a reliable solution for your industrial and electronic systems.