| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617760-3 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-012L |
| SKU: | AMP7-1617760-3 |
7-1617760-3
Specifications
Detailed Description
Enhance your power relay setup with the FCB-405-0612L, designed for high-performance applications. With a durable construction and raised vertical flange mount, it ensures secure installation and reliable operation. Featuring silver cadmium oxide (AgCdO) contacts, it guarantees efficient power transmission. The 4 Form C, 4PDT contact arrangement offers versatile connectivity options, while the 5A amperage rating ensures optimal power handling. With a coil resistance of 100Ω and a coil voltage of 12VDC, it's suitable for a wide range of industrial environments. Operating flawlessly in temperatures ranging from -70 to 125°C, it's built to withstand harsh conditions. The solder pin terminal configuration allows for easy and secure connections. Trust in the FCB-405-0612L for your power relay needs.

