7-1617760-4

Heilind Number:AMP7-1617760-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617760-4
ECAD Model:
3D Model

Description:

FCB-405-0612M=M83536/6-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617760-4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-012M
SKU:AMP7-1617760-4

Detailed Description

Elevate your power relay needs with the FCB-405-0612M, a high-performance component designed for optimal functionality. With a robust amperage of 5A and a coil voltage of 12VDC, this relay ensures reliable operation in a wide temperature range from -70 to 125°C. Featuring a Raised Vertical Flange Mount for secure installation, it is equipped with Silver Cadmium Oxide (AgCdO) contacts for enhanced conductivity. The 4 Form C, 4PDT configuration offers versatility, with four changeover contacts for seamless switching. Trust in the quality and durability of this relay, essential for various power applications.