7-1617760-5

Heilind Number:AMP7-1617760-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617760-5
ECAD Model:
3D Model

Description:

FCB-405-0614M=M83536/6-014M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617760-5
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-014M
SKU:AMP7-1617760-5

Detailed Description

Enhance your power relay systems with the FCB-405-0614M, a high-performance component designed for reliability in demanding environments. Featuring a 5A amperage capacity and Silver Cadmium Oxide contacts with Gold Plating, this relay ensures efficient and durable operation. With a Raised Vertical Flange Mount design and socket pin terminal configuration, installation is straightforward. The 4 Form C, 4PDT contact arrangement offers versatile switching capabilities, making it ideal for a range of applications. Operating within a wide temperature range of -70 to 125°C and with a coil voltage of 12VDC, this relay guarantees consistent performance even in extreme conditions. RoHS compliance further underscores its quality and environmental consciousness. Upgrade your power relay setups with the FCB-405-0614M for dependable and efficient operation.