| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617760-6 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-017L |
| SKU: | AMP7-1617760-6 |
7-1617760-6
Specifications
Detailed Description
Enhance your power relay setups with the FCB-405-0617L=M83536/6-017L, a high-performance component designed for efficient electrical control. Operating at a maximum amperage of 5 A and featuring a durable silver cadmium oxide contact material, this relay ensures reliable conductivity. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, it offers optimal energy efficiency. The 4 Form C, 4PDT contact arrangement provides versatility in switching applications. Built to withstand extreme temperatures ranging from -70 to 125 °C, it guarantees consistent performance in various environments. The solder pin terminal configuration simplifies installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in this power relay for seamless and dependable operation in your projects.

