7-1617784-0

Heilind Number:AMP7-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-0
ECAD Model:
3D Model

Description:

FCB-205-0105M=M83536/1-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-005M
SKU:AMP7-1617784-0

Detailed Description

Enhance your circuitry with the FCB-205-0105M, a high-performance power relay designed for precision operations. With a contact amperage of 5A and raised vertical flange mount, it offers optimal connectivity in various setups. The silver cadmium oxide contacts with gold plating ensure reliable performance, while the 31Ω coil resistance and 6VDC coil voltage guarantee efficient operation. Rated for a maximum switching voltage of 115/200VAC at 400Hz, this relay is suitable for demanding applications. Its solder hook terminal configuration and 2 Form C, DPDT contact arrangement make installation easy. Operating within a wide temperature range of -70 to 125°C, it's built to withstand harsh environments. Although not RoHS compliant, its quality and functionality are unmatched. Also known as M83536/1-005M, this relay is a valuable addition to any power system.