7-1617784-1

Heilind Number:AMP7-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-1
ECAD Model:
3D Model

Description:

FCB-205-0106L=M83536/1-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-006L
SKU:AMP7-1617784-1

Detailed Description

Elevate your power relay needs with the FCB-205-0106L, a high-performance component designed for precision switching applications. Featuring a robust construction and advanced technology, this relay offers a reliable solution for critical systems. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, it ensures versatile connectivity options for optimal functionality. The contact material of Silver Cadmium Oxide with Gold Plating guarantees efficient signal transmission, while the raised vertical flange mount design enhances installation flexibility. Operating flawlessly in extreme conditions, with an impressive temperature range of -70 to 125 °C, this relay is built to withstand the harshest environments. Trust in its 5A amperage, 6VDC coil voltage, and 31 Ω coil resistance for consistent performance. An essential component for any power relay setup, it's a must-have for professionals in the field.