7-1617784-2

Heilind Number:AMP7-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-2
ECAD Model:
3D Model

Description:

FCB-205-0106M=M83536/1-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-006M
SKU:AMP7-1617784-2

Detailed Description

Elevate your power relay performance with the FCB-205-0106M, a durable and efficient component designed for seamless operation in challenging environments. Featuring a raised vertical flange mount for easy installation, this relay offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring reliable switching capabilities. With a 5 A amperage and silver cadmium oxide contacts with gold plating, it guarantees optimal conductivity and longevity. The coil resistance of 31 Ω and 6 VDC coil voltage make it suitable for various applications, while its impressive operating temperature range of -70 to 125 °C ensures reliable functionality even in extreme conditions. Trust in the FCB-205-0106M for exceptional performance in your power relay needs.