7-1617784-3

Heilind Number:AMP7-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-3
ECAD Model:
3D Model

Description:

FCB-205-0107M=M83536/1-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-007M
SKU:AMP7-1617784-3

Detailed Description

Enhance your power relay systems with the FCB-205-0107M, a high-performance component designed for critical applications. Featuring a robust Horizontal Flange Mount design, this relay offers reliable connectivity with a contact material of Silver Cadmium Oxide coated in Gold for optimal conductivity. Operating at an amperage of 5A, it ensures efficient power transfer while maintaining a coil resistance of 31Ω and a coil voltage of 6VDC. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, it provides versatile switching capabilities. Built to withstand extreme conditions, the FCB-205-0107M has an operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC at 400Hz. Equipped with solder pins for easy installation, this relay is a dependable choice for industrial and aerospace applications. Please note that this product is not RoHS compliant.