7-1617784-4

Heilind Number:AMP7-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-4
ECAD Model:
3D Model

Description:

FCB-205-0108L=M83536/1-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-008L
SKU:AMP7-1617784-4

Detailed Description

Enhance your power relay applications with the FCB-205-0108L. Featuring a robust Horizontal Flange Mount design, this relay ensures secure installation in any setup. With a contact material of Silver Cadmium Oxide and Gold Plating, it guarantees reliable conductivity. Operating at an amperage of 5 A, and a coil resistance of 31 Ω, it offers efficient performance. The DPDT contact arrangement with 2 C/O configuration provides versatility in switching operations. Suitable for a wide temperature range from -70 to 125 °C, and with a coil voltage of 6 VDC, it is a resilient and adaptable component. Its RoHS non-compliance may be a consideration for certain applications. Also known as M83536/1-008L, this power relay is a valuable addition to your electronic systems.