7-1617784-5

Heilind Number:AMP7-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-5
ECAD Model:
3D Model

Description:

FCB-205-0108M=M83536/1-008M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-008M
SKU:AMP7-1617784-5

Detailed Description

Enhance power relay performance with our FCB-205-0108M model, engineered for reliable operation in critical applications. Featuring a horizontal flange mount for easy installation, this relay ensures seamless connectivity with its silver cadmium oxide contacts, enhanced with gold plating for optimal conductivity. With a contact arrangement of 2 Form C (DPDT), and a coil voltage of 6 VDC, it offers versatile functionality in various systems. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay guarantees durability and efficiency. Perfect for industrial use, it boasts a coil resistance of 31 Ω and terminal configuration with solder hook(s), facilitating secure connections. Stay ahead in power management with this high-performance relay, a dependable component in your setup.