7-1617784-6

Heilind Number:AMP7-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-6
ECAD Model:
3D Model

Description:

FCB-205-0109L=M83536/1-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-6
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-009L
SKU:AMP7-1617784-6

Detailed Description

Enhance your power relay capabilities with the FCB-205-0109L. This reliable component, featuring a horizontal flange mount design, offers a seamless solution for various electronic applications. With an amperage of 5 A and a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures efficient power distribution. The contact material, silver cadmium oxide with gold plating, guarantees optimal conductivity and durability. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it is a versatile choice for demanding environments. Its coil resistance of 31 Ω and coil voltage of 6 VDC provide stable performance, while the maximum switching voltage of 115/200 VAC (400 Hz) meets high-power requirements. Terminal configuration with solder pins, 90°, offers easy installation. Although not RoHS compliant, this relay, also known as M83536/1-009L, remains a valuable asset in the realm of power relay solutions.