7-1617784-7

Heilind Number:AMP7-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-7
ECAD Model:
3D Model

Description:

FCB-205-0109M=M83536/1-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-7
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-009M
SKU:AMP7-1617784-7

Detailed Description

Enhance your power relay system with the FCB-205-0109M, designed for optimal performance in demanding environments. With a 5A amperage rating, this relay offers reliable power control. Its Horizontal Flange Mount allows for easy installation, while the Silver Cadmium Oxide with Gold Plating contact material ensures efficient conductivity. The 2 Form C, DPDT contact arrangement provides versatility in switching applications. Operating smoothly at temperatures ranging from -70 to 125°C, and with a coil resistance of 31Ω and coil voltage of 6VDC, this relay is suitable for a wide range of industrial settings. Featuring solder pins with a 90° terminal configuration, it guarantees secure connections. Compliant with RoHS standards, this high-quality relay, also known as the M83536/1-009M, is a vital component in power management systems.