7-1617784-8

Heilind Number:AMP7-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1617784-8
ECAD Model:
3D Model

Description:

FCB-205-0110L=M83536/1-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617784-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-010L
SKU:AMP7-1617784-8

Detailed Description

Enhance your electronic systems with the FCB-205-0110L Power Relay, designed for precision performance in demanding environments. Operating at an amperage of 5 A, this relay features a durable Plain Case mount type and contact material of Silver Cadmium Oxide with Gold Plating, ensuring reliable conductivity. With a coil resistance of 125 Ω and a coil voltage of 12 VDC, it offers efficient operation. The relay's 2 Form C, DPDT contact arrangement with 2 C/O connections provides versatile switching capabilities, while its maximum switching voltage of 115/200 VAC (400 Hz) guarantees robust performance. Built to withstand extreme conditions, it boasts an operating temperature range of -70 to 125 °C. Terminal configuration is facilitated through Solder Pins, offering easy installation. Trust in the FCB-205-0110L for superior power relay functionality.