| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617784-9 |
| Amperage: | 5 A |
| Mount Type: | Plain Case |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-011L |
| SKU: | AMP7-1617784-9 |
7-1617784-9
| Heilind Number: | AMP7-1617784-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1617784-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with the FCB-205-0111L relay, a high-performance component designed for efficient power management. With a rugged Plain Case mount type and Silver Cadmium Oxide contacts plated in Gold, this relay ensures reliable conductivity in demanding environments. Operating at 5 A and 12 VDC, it offers seamless switching capabilities with a DPDT, 2 C/O contact arrangement. Engineered for durability, it can withstand extreme temperatures ranging from -70 to 125 °C. Ideal for aerospace and military applications, the FCB-205-0111L relay guarantees optimal performance and longevity in critical systems.

