7-1617785-0

Heilind Number:AMP7-1617785-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-0
ECAD Model:
3D Model

Description:

FCA-410-1530L=M83536/15-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-0
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-030L
SKU:AMP7-1617785-0

Detailed Description

Enhance your power relay capabilities with the FCA-410-1530L, a high-performance component designed for seamless operation in a variety of applications. Boasting a robust amperage of 10 A and featuring a raised vertical flange mount for easy installation, this relay ensures reliable and efficient performance. Crafted with silver cadmium oxide contacts plated with gold, it guarantees optimal conductivity and longevity. With a coil resistance of 865 Ω and a coil voltage of 48 VDC, it offers precise control and responsiveness. Its 4 Form C, 4PDT contact arrangement provides versatility, while its wide operating temperature range of -70 to 125 °C makes it suitable for diverse environments. Trust in the FCA-410-1530L for your power relay needs, delivering exceptional quality and functionality.