7-1617785-1

Heilind Number:AMP7-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-1
ECAD Model:
3D Model

Description:

FCA-410-1530M=M83536/15-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-1
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-030M
SKU:AMP7-1617785-1

Detailed Description

Introducing the FCA-410-1530M, a high-performance power relay designed for critical applications. With a rated amperage of 10A, this relay ensures reliable power switching in demanding environments. Featuring a Raised Vertical Flange Mount configuration, it offers secure and convenient installation. The contacts are made of Silver Cadmium Oxide with Gold Plating, guaranteeing low contact resistance and high durability. With a coil resistance of 865Ω and a coil voltage of 48VDC, this relay delivers efficient operation. Its 4 Form C contact arrangement (4PDT, 4 C/O) allows for versatile switching options. Tested for quality and performance, this relay operates flawlessly in a wide temperature range from -70 to 125°C. Whether in aerospace, industrial, or automotive applications, the FCA-410-1530M is the reliable choice for power control.