7-1617785-2

Heilind Number:AMP7-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1531L=M83536/15-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-2
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-031L
SKU:AMP7-1617785-2

Detailed Description

Enhance your power relay systems with the FCA-410-1531L, a high-performance component designed for precision switching applications. With a durable Horizontal Flange Mount construction, this relay ensures secure installation in any setup. Featuring Silver Cadmium Oxide contacts with Gold Plating, it guarantees reliable conductivity and longevity. Operating at 10 A of amperage, it can handle heavy loads with ease. The 4 Form C, 4PDT contact arrangement offers versatile control options, while the 48 VDC coil voltage provides efficient activation. With a wide operating temperature range of -70 to 125°C, it's suitable for use in extreme environments. Equipped with solder pins for easy connectivity, this relay is a dependable choice for industrial and commercial settings. Please note, it's not RoHS compliant. Also known as M83536/15-031L, this component is a key player in optimizing relay performance. Elevate your relay systems with the FCA-410-1531L.