7-1617785-3

Heilind Number:AMP7-1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-3
ECAD Model:
3D Model

Description:

FCA-410-1531M=M83536/15-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-3
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-031M
SKU:AMP7-1617785-3

Detailed Description

Enhance your power relay system with the FCA-410-1531M, a high-performance component designed for efficiency and reliability. Featuring a 10A amperage capacity, this horizontal flange mount relay is ideal for various applications. Crafted with silver cadmium oxide contacts adorned with gold plating, it ensures optimal conductivity and longevity. With a coil resistance of 865Ω and a coil voltage of 48VDC, this relay offers stable performance. Its 4 Form C, 4PDT contact arrangement provides versatility, while its solder pin terminals guarantee secure connections. Operating flawlessly in a wide temperature range from -70 to 125°C, and with a maximum switching voltage of 115/200VAC (60-400Hz), it is suitable for demanding environments. Though not RoHS compliant, its quality and performance make it a valuable addition to your relay setup. Also known as the M83536/15-031M, this relay is a testament to precision engineering in the realm of power relays.