7-1617785-4

Heilind Number:AMP7-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1532L=M83536/15-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-4
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-032L
SKU:AMP7-1617785-4

Detailed Description

Experience superior power relay performance with the FCA-410-1532L=M83536/15-032L. This high-quality component boasts a robust design, featuring a Horizontal Flange Mount for easy installation. With an amperage rating of 10 A, it offers reliable power handling capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient and durable operation. Equipped with a 4 Form C, 4PDT contact arrangement, this relay provides versatile switching options. Its coil resistance of 865 Ω and coil voltage of 48 VDC make it suitable for a wide range of applications. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it guarantees performance in harsh environments. The terminal configuration, Solder Hook(s), allows for secure connections. Trust in the FCA-410-1532L=M83536/15-032L for your power relay needs.