7-1617785-5

Heilind Number:AMP7-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1532M=M83536/15-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-5
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-032M
SKU:AMP7-1617785-5

Detailed Description

Experience top-tier performance with our FCA-410-1532M power relay, boasting a robust amperage of 10A and a reliable 4 Form C contact arrangement. Designed for horizontal flange mount installation, this relay features silver cadmium oxide contacts with gold plating for enhanced conductivity. With a coil resistance of 865Ω and a coil voltage of 48VDC, it offers efficient operation in a wide range of applications. Capable of handling a maximum switching voltage of 115/200VAC (60-400Hz) and operating smoothly in temperatures ranging from -70 to 125°C, this relay ensures dependable performance even in challenging environments. Equipped with solder hook terminals, it guarantees secure and lasting connections. Trust in the quality and functionality of this M83536/15-032M relay for your power switching needs. (Word count: 116)