7-1617785-7

Heilind Number:AMP7-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1601M=M83536/16-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-7
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-001M
SKU:AMP7-1617785-7

Detailed Description

Enhance your electronic systems with the FCA-410-1601M relay, a high-performance component designed for optimal power management. Operating at an amperage of 10 A, this relay boasts a durable construction with a Plain Case mount type, ensuring secure installation. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable conductivity while the 4 Form C, 4PDT contact arrangement offers versatile control options. With a coil resistance of 18 Ω and a coil voltage of 6 VDC, it efficiently responds to input signals. Suitable for a wide range of applications, this relay can handle a maximum switching voltage of 115/200 VAC (60-400 Hz) and operates smoothly in temperatures ranging from -70 to 125 °C. Featuring solder pins for easy connectivity, it is a must-have component for any power relay system. Please note, this product is not RoHS compliant.