7-1617785-8

Heilind Number:AMP7-1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1617785-8
ECAD Model:
3D Model

Description:

FCA-410-1603L=M83536/16-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617785-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-003L
SKU:AMP7-1617785-8

Detailed Description

Enhance your power relay arsenal with the FCA-410-1603L=M83536/16-003L, a high-performance component designed for demanding applications. Featuring a robust plain case mount type, this relay offers reliable operation with a contact material of Silver Cadmium Oxide with Gold Plating. With an amperage rating of 10A, it delivers efficient power handling, while its 4 Form C contact arrangement (4PDT, 4 C/O) provides versatile switching capabilities. The coil resistance of 18Ω and coil voltage of 6VDC ensure optimal performance, even in challenging environments. Operating flawlessly in a wide temperature range from -70 to 125°C, this relay is built to withstand extreme conditions. Its terminal configuration with socket pins allows for easy installation, making it a convenient choice for various industrial and commercial settings. Trust in the quality and durability of this relay for your power control needs.