7-1617786-0

Heilind Number:AMP7-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-0
ECAD Model:
3D Model

Description:

FCB-205-0235L=M83536/2-035L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-035L
SKU:AMP7-1617786-0

Detailed Description

Enhance your electrical systems with the FCB-205-0235L=M83536/2-035L Power Relay. This high-performance component features a durable Raised Vertical Flange Mount for secure installation. With a contact material of Silver Cadmium Oxide with Gold Plating, it ensures reliable conductivity. Operating at 5 A, this relay offers efficient power control. The coil resistance of 1600 Ω and coil voltage of 48 VDC guarantee optimal performance. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it provides versatile switching capabilities. RoHS compliant and suitable for use in extreme temperatures ranging from -70 to 125 °C, it meets stringent industry standards. Trust in the FCB-205-0235L for dependable operation in your applications.