7-1617786-1

Heilind Number:AMP7-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-1
ECAD Model:
3D Model

Description:

FCB-205-0235M=M83536/2-035M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-035M
SKU:AMP7-1617786-1

Detailed Description

Enhance your power relay efficiency with the FCB-205-0235M, featuring a robust raised vertical flange mount design. This reliable component offers a contact arrangement of 2 Form C, DPDT, 2 C/O, with contact material composed of silver cadmium oxide and gold plating for optimal conductivity. Operating seamlessly in extreme temperatures ranging from -70 to 125 °C, it ensures consistent performance in demanding environments. With a coil voltage of 48 VDC and a coil resistance of 1600 Ω, this relay is engineered for precision and longevity. Its maximum switching voltage of 115/200 VAC (400 Hz) further guarantees versatile application possibilities. The terminal configuration, utilizing socket pins, facilitates easy installation and maintenance. Trust in the quality and functionality of this product, a vital component in power relay systems.