7-1617786-2

Heilind Number:AMP7-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-2
ECAD Model:
3D Model

Description:

FCB-205-0236L=M83536/2-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-036L
SKU:AMP7-1617786-2

Detailed Description

Enhance your power relay system with the FCB-205-0236L model, boasting a robust amperage of 5 A for reliable performance. Designed for horizontal flange mounting, this relay features silver cadmium oxide contacts with gold plating, ensuring efficient conductivity. With a coil resistance of 1600 Ω and a coil voltage of 48 VDC, it offers stable operation even in challenging conditions. The DPDT contact arrangement with 2 C/O terminals allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC at 400 Hz, this relay is ideal for demanding industrial applications. Crafted for durability and performance, it is a valuable addition to any power relay setup.