7-1617786-3

Heilind Number:AMP7-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-3
ECAD Model:
3D Model

Description:

FCB-205-0236M=M83536/2-036M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-036M
SKU:AMP7-1617786-3

Detailed Description

Enhance your power relay system with the FCB-205-0236M, boasting a high amperage rating of 5A. Designed for horizontal flange mounting, this relay features durable silver cadmium oxide contacts with gold plating for reliable performance. With a coil resistance of 1600Ω and a coil voltage of 48VDC, it ensures efficient operation even in demanding environments. The 2 Form C (DPDT) contact arrangement offers versatile switching capabilities, while the solder pin terminals provide secure connections. Operating flawlessly in a wide temperature range from -70 to 125°C, it guarantees stability in extreme conditions. RoHS compliance ensures environmental responsibility. Trust in the FCB-205-0236M for your power relay needs.