7-1617786-4

Heilind Number:AMP7-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-4
ECAD Model:
3D Model

Description:

FCB-205-0237L=M83536/2-037L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-037L
SKU:AMP7-1617786-4

Detailed Description

Enhance your electrical systems with the FCB-205-0237L, a high-performance power relay designed for reliable operation in demanding environments. Featuring a horizontal flange mount for easy installation, this rugged relay offers a contact arrangement of 2 Form C (DPDT) with 2 C/O for versatile switching applications. With a contact material of Silver Cadmium Oxide and Gold Plating, it ensures efficient and durable performance, while the 1600 Ω coil resistance and 48 VDC coil voltage provide optimal control. Operating flawlessly in temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay is ideal for a wide range of industrial and commercial settings. Its solder hook terminal configuration simplifies connectivity, making it a convenient and essential component for your power relay needs. Rest assured of its quality and compliance, as it meets all relevant industry standards. Elevate your systems with the FCB-205-0237L power relay.