7-1617786-5

Heilind Number:AMP7-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-5
ECAD Model:
3D Model

Description:

FCB-205-0237M=M83536/2-037M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-037M
SKU:AMP7-1617786-5

Detailed Description

Enhance your power relay system with the FCB-205-0237M, a high-performance component designed for critical applications. Featuring a durable Horizontal Flange Mount, this relay ensures secure installation for seamless operation. With a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees reliable conductivity, while its DPDT contact arrangement offers versatile switching capabilities. The coil resistance of 1600 Ω and coil voltage of 48 VDC provide efficient power management, making it ideal for demanding environments. Operating within a wide temperature range of -70 to 125 °C, this relay is built to withstand extreme conditions. Equipped with Solder Hook(s) terminal configuration, it facilitates easy and secure connections. Trust in the FCB-205-0237M for dependable performance in power relay systems.