7-1617786-6

Heilind Number:AMP7-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-6
ECAD Model:
3D Model

Description:

FCB-205-0238L=M83536/2-038L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-6
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-038L
SKU:AMP7-1617786-6

Detailed Description

Enhance your electronic setup with the FCB-205-0238L Power Relay, boasting a robust amperage of 5 A for reliable performance. Designed for horizontal flange mount installation, this relay features silver cadmium oxide contacts with gold plating for enhanced conductivity. With a coil resistance of 1600 Ω and a coil voltage of 48 VDC, it offers stable operation in a wide temperature range from -70 to 125 °C. The terminal configuration of solder pins at a 90° angle ensures secure connectivity, while the 2 Form C, DPDT contact arrangement provides versatility in switching applications. Meeting stringent quality standards, this relay is a valuable component for power-related projects.