7-1617786-7

Heilind Number:AMP7-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-7
ECAD Model:
3D Model

Description:

FCB-405-0501L=M83536/5-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-001L
SKU:AMP7-1617786-7

Detailed Description

Introducing the FCB-405-0501L, a high-performance power relay designed for robust and reliable operation in demanding environments. With a current rating of 5 A and a coil resistance of 25 Ω, this relay offers efficient power switching capabilities. Featuring a durable plain case mount type and silver cadmium oxide contacts with gold plating, it ensures low contact resistance and enhanced longevity. Operating at a coil voltage of 6 VDC, it can handle maximum switching voltages of 115/200 VAC (400 Hz) with ease. Its 4 Form C, 4PDT contact arrangement provides versatility for various applications. Built to withstand extreme temperatures ranging from -70 to 125 °C, it is suitable for use in harsh industrial settings. Terminal configuration with solder pins simplifies installation, and RoHS compliance underscores its commitment to environmental responsibility. Trust the FCB-405-0501L for efficient and dependable power relay performance.