7-1617786-8

Heilind Number:AMP7-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-8
ECAD Model:
3D Model

Description:

FCB-405-0501M=M83536/5-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-001M
SKU:AMP7-1617786-8

Detailed Description

Enhance your power relay capabilities with the FCB-405-0501M, a high-performance component engineered for optimal functionality. Featuring a robust design with a plain case mount type, this relay offers reliable operation at a maximum switching voltage of 115/200 VAC (400 Hz). With a contact arrangement of 4 Form C, 4PDT, 4 C/O, it ensures versatile connectivity for your applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity, while the low coil resistance of 25 Ω and 6 VDC coil voltage contribute to energy efficiency. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is suited for various industrial environments. Its solder pin terminal configuration facilitates easy installation, making it a convenient choice for your power relay needs. Note that this product is not RoHS compliant. Partner with the FCB-405-0501M for seamless and dependable relay performance in your systems.