7-1617786-9

Heilind Number:AMP7-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1617786-9
ECAD Model:
3D Model

Description:

FCB-405-0502L=M83536/5-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617786-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-002L
SKU:AMP7-1617786-9

Detailed Description

Enhance your power relay system with the FCB-405-0502L=M83536/5-002L, a high-performance component designed for efficient and reliable operation. With a current rating of 5 A and a coil resistance of 25 Ω, this relay offers optimal power management capabilities. Its silver cadmium oxide contacts with gold plating ensure low contact resistance and high reliability, even in demanding environments. Featuring a 4 Form C contact arrangement, it provides versatility for various applications. The plain case mount type and solder hook terminal configuration make installation easy, while its wide operating temperature range of -70 to 125 °C ensures performance in extreme conditions. Trust in the FCB-405-0502L=M83536/5-002L for seamless power relay functionality.