7-1617787-0

Heilind Number:AMP7-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0630L=M83536/6-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-030L
SKU:AMP7-1617787-0

Detailed Description

Enhance your power relay setup with the FCB-405-0630L, a high-performance component designed for critical applications. With a 5A amperage rating, this relay offers reliable and efficient operation in demanding environments. Featuring a Raised Vertical Flange Mount for easy installation, it ensures secure positioning in your system. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees excellent conductivity and corrosion resistance. With a coil resistance of 1275Ω and a coil voltage of 48VDC, this relay is optimized for efficient energy consumption. Its 4 Form C, 4PDT contact arrangement provides versatile switching capabilities, while the terminal configuration of Solder Pins enables convenient connectivity. Operating flawlessly in a wide temperature range from -70 to 125°C, this relay is suitable for harsh industrial settings. Meet your power relay needs with the FCB-405-0630L, a durable and dependable solution for your applications.