7-1617787-1

Heilind Number:AMP7-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0630M=M83536/6-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-030M
SKU:AMP7-1617787-1

Detailed Description

Enhance your power relay capabilities with the FCB-405-0630M, also known as the M83536/6-030M. This high-performance component offers a reliable amperage of 5A, making it suitable for various applications. With a raised vertical flange mount, installation is convenient and secure. The contact material, silver cadmium oxide with gold plating, ensures excellent conductivity and longevity. Featuring a 4 Form C, 4PDT contact arrangement, this relay allows for versatile switching options. Its coil resistance of 1275Ω and coil voltage of 48VDC guarantee efficient operation. With a maximum switching voltage of 115/200VAC at 400Hz, it can handle robust power demands. Operating smoothly in a wide temperature range from -70 to 125°C, this relay is built to withstand harsh environmental conditions. Terminal configuration is simplified with solder pins, facilitating easy integration into your system. While not RoHS compliant, the FCB-405-0630M meets stringent performance standards. Upgrade your power relay setup with this reliable and durable component.