7-1617787-2

Heilind Number:AMP7-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0631L=M83536/6-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-031L
SKU:AMP7-1617787-2

Detailed Description

Enhance your electronic systems with the FCB-405-0631L power relay, featuring a robust Raised Vertical Flange Mount design for secure installation. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. Crafted with high-quality Silver Cadmium Oxide contacts plated in Gold, it ensures reliable conductivity. Operating with a low coil resistance of 1275 Ω and a coil voltage of 48 VDC, it efficiently handles a maximum switching voltage of 115/200 VAC (400 Hz). Engineered for durability, it can withstand extreme temperatures ranging from -70 to 125 °C. The solder hook terminal configuration facilitates easy connectivity in various applications. Trust in the performance of this power relay, a key component in your electronic setups.