7-1617787-3

Heilind Number:AMP7-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0631M=M83536/6-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-031M
SKU:AMP7-1617787-3

Detailed Description

Elevate your power relay needs with the FCB-405-0631M, boasting a robust amperage of 5 A and a raised vertical flange mount for secure installation. Crafted with silver cadmium oxide contacts plated in gold, this relay ensures reliable conductivity. Its 4 Form C contact arrangement, also known as 4PDT, offers versatile switching capabilities. With a coil resistance of 1275 Ω and a coil voltage of 48 VDC, it operates efficiently even in demanding environments, with a wide temperature range of -70 to 125 °C. Terminal configuration features solder hook(s) for easy connection. Perfect for various applications, this high-performance relay guarantees optimal functionality in power systems. Note: This product is not RoHS compliant.