7-1617787-4

Heilind Number:AMP7-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0632L=M83536/6-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-032L
SKU:AMP7-1617787-4

Detailed Description

Enhance your power relay system with the FCB-405-0632L, a reliable component designed for optimal performance. With a raised vertical flange mount, this relay ensures secure installation in your setup. Featuring silver cadmium oxide contacts with gold plating, it guarantees efficient conduction and longevity. Operating at a maximum amperage of 5 A and a coil voltage of 48 VDC, it offers robust functionality for various applications. The 4 Form C contact arrangement, equivalent to 4PDT or 4 C/O, provides versatile switching capabilities. With a wide operating temperature range of -70 to 125 °C, this relay is suitable for diverse environmental conditions. Trust in its quality construction for seamless operation in your power relay systems.