| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617787-5 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 1275 Ω |
| Coil Voltage: | 48 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-032M |
| SKU: | AMP7-1617787-5 |
7-1617787-5
Specifications
Detailed Description
Enhance your power relay system with the FCB-405-0632M, a high-performance component designed for reliability in demanding environments. Featuring a 4 Form C, 4PDT contact arrangement, this relay offers versatile switching capabilities for your applications. With a 5 A amperage rating and silver cadmium oxide contact material, it ensures efficient and durable operation. The raised vertical flange mount type and socket pin terminal configuration simplify installation, while the 48 VDC coil voltage and 1275 Ω coil resistance provide optimal performance. Operating seamlessly in temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh conditions. Trust in its quality for your power relay needs.

