7-1617787-6

Heilind Number:AMP7-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0633L=M83536/6-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-6
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-033L
SKU:AMP7-1617787-6

Detailed Description

Introducing the FCB-405-0633L, a high-performance power relay designed for reliable switching in demanding environments. With a robust horizontal flange mount, this relay offers secure installation in various applications. Its silver cadmium oxide contacts with gold plating ensure low contact resistance and enhanced durability. Operating at 5A and 48VDC, it meets the demands of power-sensitive systems. Featuring a 4 Form C contact arrangement (4PDT, 4 C/O), it offers versatile switching capabilities. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC (400Hz), it is suitable for harsh industrial environments. The FCB-405-0633L is a reliable solution for power relay needs.