7-1617787-7

Heilind Number:AMP7-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0634L=M83536/6-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-7
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-034L
SKU:AMP7-1617787-7

Detailed Description

Enhance your power relay setup with the FCB-405-0634L=M83536/6-034L model, offering superior performance in various applications. This horizontal flange mount relay boasts a robust construction with silver cadmium oxide contacts, plated in gold for enhanced conductivity. With a 5A amperage rating and 4 Form C contact arrangement, it ensures reliable switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is suitable for demanding environments. Featuring solder hook terminal configuration and a coil resistance of 1275Ω, it guarantees easy installation and efficient operation. Trusted for its quality and durability, this power relay is a must-have component for industrial and commercial systems.