7-1617787-8

Heilind Number:AMP7-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0634M=M83536/6-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617787-8
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-034M
SKU:AMP7-1617787-8

Detailed Description

Enhance your power relay systems with the FCB-405-0634M, designed for optimal performance in demanding environments. With a rugged Horizontal Flange Mount construction, this relay ensures secure installation and reliable operation. Featuring Silver Cadmium Oxide contacts with Gold Plating, it guarantees efficient power transmission and long-lasting durability. Boasting a 4 Form C, 4PDT contact arrangement, it offers versatile switching capabilities for your applications. With a low coil resistance of 1275 Ω and a coil voltage of 48 VDC, this relay provides precise control over power flow. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it is suitable for a wide range of industrial settings. The FCB-405-0634M is your ideal solution for power relay needs.